HIROSE ELECTRIC ZX360D1-B-CN-10P(30)

Connector USB3.0 Type Micro B Receptacle 10 Position Right Angle Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate5 Gbps
Number of Positions10
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch650 µm
Height3 mm
Length13.75 mm
Pitch650 µm
Width5.95 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX360D1-B-CN-10P(30).

Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX360D1-B-CN-10P(30).

Descriptions

Descriptions of HIROSE ELECTRIC ZX360D1-B-CN-10P(30) provided by its distributors.

Connector USB3.0 Type Micro B Receptacle 10 Position Right Angle Surface Mount
USB3.0 Micro-B Connectors, 5.0 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
CONN RCPT USB3.0 MICRO B SMD R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX360D1-B-CN10P30

Technical Specifications

Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate5 Gbps
Number of Positions10
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch650 µm
Height3 mm
Length13.75 mm
Pitch650 µm
Width5.95 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX360D1-B-CN-10P(30).

Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages7 years ago