HIROSE ELECTRIC ZX20-B-5S-UNIT(30)

Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole, Vertical
Technical
Connector TypePlug, USB
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderMale
Number of Contacts5
Number of Positions5
OrientationVertical
PackagingCut Tape
USB StandardUSB 2.0
Dimensions
Contact Pitch650 µm
Height3.175 mm
Length7.9 mm
Width13.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX20-B-5S-UNIT(30).

Farnell
Datasheet20 pages6 years ago
element14 APAC
Datasheet20 pages9 years ago
TME
Datasheet20 pages5 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing2 pages8 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet20 pages8 years ago
Sager Electronics
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-3.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX20-B-5S-UNIT(30).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC ZX20-B-5S-UNIT(30) provided by its distributors.

Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
Conn Micro USB 2.0 Type B PL 5 POS 0.65mm Solder ST Thru-Hole 1 Port Tray
ZX Series 5 Position PCB Wire Micro B Surface Mount Female Plug
Micro Usb, 2.0 Type B, Plug, Tht; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Plug; No. Of Positions:5Ways; Connector Mounting:Through Hole Mount; Orientation:Vertical; Contact Material:Copper Alloy; Contact Rohs Compliant: Yes |Hirose(Hrs) ZX20-B-5S-UNIT(30)
USB Connectors MICRO B PLUG ASBY VE RT PCB
CONN PLUG USB MICRO B PCB VERT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX20-B-5SUNIT(30)

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole, Vertical
Technical
Connector TypePlug, USB
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderMale
Number of Contacts5
Number of Positions5
OrientationVertical
PackagingCut Tape
USB StandardUSB 2.0
Dimensions
Contact Pitch650 µm
Height3.175 mm
Length7.9 mm
Width13.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX20-B-5S-UNIT(30).

Farnell
Datasheet20 pages6 years ago
element14 APAC
Datasheet20 pages9 years ago
TME
Datasheet20 pages5 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing2 pages8 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet20 pages8 years ago
Sager Electronics
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant