Diodes Inc. ZVP4105A

MOSFET P-ch 50V 0.175A 10R 0.625W E-Line | Diodes Inc ZVP4105A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)175 mA
Current Rating-175 mA
Drain to Source Resistance10 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance40 pF
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation625 mW
Rds On Max10 Ω
Resistance10 Ω
Rise Time10 ns
Threshold Voltage-2 V
Turn-Off Delay Time18 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)-50 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP4105A.

Farnell
Datasheet1 page17 years ago
Datasheet1 page26 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page26 years ago
Mouser
Datasheet1 page17 years ago
iiiC
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZVP4105A.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZVP4105A provided by its distributors.

MOSFET P-ch 50V 0.175A 10R 0.625W E-Line | Diodes Inc ZVP4105A
P CHANNEL MOSFET, -50V, 175mA TO-92; Transistor Polarity:P Channel; Continuous Drain Current, Id:170mA; Drain Source Voltage, Vds:-50V; On Resistance, Rds(on):10ohm; Rds(on) Test Voltage, Vgs:-5V; Threshold Voltage, Vgs Typ:-2V ;RoHS Compliant: Yes
MOSFET, P E-LINE; Transistor Polarity: P Channel; Continuous Drain Current Id: 170mA; Drain Source Voltage Vds: -50V; On Resistance Rds(on): 10ohm; Rds(on) Test Voltage Vgs: -5V; Threshold Voltage Vgs: -800mV; Power Dissipation Pd: 625mW; Transistor Case Style: E-Line; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Current Temperature: 25°C; Full Power Rating Temperature: 25°C; Lead Spacing: 1.27mm; No. of Transistors: 1; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Ptot Max: 625mW; Pulse Current Idm: 500mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVP4105A.

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)175 mA
Current Rating-175 mA
Drain to Source Resistance10 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance40 pF
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation625 mW
Rds On Max10 Ω
Resistance10 Ω
Rise Time10 ns
Threshold Voltage-2 V
Turn-Off Delay Time18 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)-50 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP4105A.

Farnell
Datasheet1 page17 years ago
Datasheet1 page26 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page26 years ago
Mouser
Datasheet1 page17 years ago
iiiC
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago