Diodes Inc. ZVP2110A

Transistor: P-MOSFET; unipolar; -100V; -0.23A; 0.7W; TO92

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)230 mA
Current Rating-230 mA
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance8 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance100 pF
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation700 mW
Rds On Max8 Ω
Resistance8 Ω
Rise Time15 ns
Schedule B8541210080
Threshold Voltage-3.5 V
Turn-Off Delay Time12 ns
Turn-On Delay Time7 ns
Voltage Rating (DC)-100 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP2110A.

Factory Futures
Datasheet3 pages17 years ago
Newark
Datasheet3 pages17 years ago
Future Electronics
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+8.16%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZVP2110A.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZVP2110A provided by its distributors.

Transistor: P-MOSFET; unipolar; -100V; -0.23A; 0.7W; TO92
P-Channel 100 V 8 Ohm Enhancement Mode Vertical DMOS FET - TO-92
P CH DMOS FET, -100V, 230mA, TO-92; Transistor Polarity:P Channel; Continuous Drain Current, Id:230mA; Drain Source Voltage, Vds:-100V; On Resistance, Rds(on):8ohm; Rds(on) Test Voltage, Vgs:-10V; Threshold Voltage, Vgs Typ:-3.5V ;RoHS Compliant: Yes
MOSFET, P, E-LINE; Transistor Polarity:P Channel; Continuous Drain Current Id:230mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):8ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-3.5V; Power Dissipation Pd:700mW; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:230mA; Current Temperature:25°C; Device Marking:ZVP2110A; Full Power Rating Temperature:25°C; Lead Spacing:1.27mm; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:700mW; Power Dissipation Pd:700mW; Power Dissipation Ptot Max:700mW; Pulse Current Idm:3A; Termination Type:Through Hole; Voltage Vds Typ:-100V; Voltage Vgs Max:-3.5V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVP2110A.

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)230 mA
Current Rating-230 mA
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance8 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance100 pF
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation700 mW
Rds On Max8 Ω
Resistance8 Ω
Rise Time15 ns
Schedule B8541210080
Threshold Voltage-3.5 V
Turn-Off Delay Time12 ns
Turn-On Delay Time7 ns
Voltage Rating (DC)-100 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP2110A.

Factory Futures
Datasheet3 pages17 years ago
Newark
Datasheet3 pages17 years ago
Future Electronics
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page15 years ago