Diodes Inc. ZVP1320FTA

Trans Mosfet P-ch 200V 0.035A 3-PIN SOT-23 T/r / Mosfet P-ch 200V 0.035A SOT23-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)35 mA
Current Rating-35 mA
Drain to Source Breakdown Voltage-200 V
Drain to Source Resistance80 Ω
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation330 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation350 mW
Rds On Max80 Ω
Resistance80 Ω
Rise Time8 ns
Schedule B8541210080
Threshold Voltage-1.5 V
Turn-Off Delay Time8 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)-200 V
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP1320FTA.

TME
Datasheet8 pages12 years ago
element14 APAC
Datasheet3 pages17 years ago
iiiC
Datasheet8 pages12 years ago
Mouser
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages26 years ago

Inventory History

3 month trend:
+30.86%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZVP1320FTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZVP1320FTA provided by its distributors.

Trans MOSFET P-CH 200V 0.035A 3-Pin SOT-23 T/R / MOSFET P-CH 200V 0.035A SOT23-3
P-Channel 200 V 80 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-23
MOSFET P-Channel 200V 0.035A SOT23 | Diodes Inc ZVP1320FTA
Mosfet, P Channel, 200V, 0.035A, Sot23; Channel Type:P Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:35Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Diodes Inc. ZVP1320FTA
MOSFET, P CH, 200V, 0.035A, SOT23; Transistor Polarity: P Channel; Continuous Drain Current Id: -35mA; Drain Source Voltage Vds: -200V; On Resistance Rds(on): 80ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1.5V; Power Dissipation Pd: 330mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)35 mA
Current Rating-35 mA
Drain to Source Breakdown Voltage-200 V
Drain to Source Resistance80 Ω
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation330 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation350 mW
Rds On Max80 Ω
Resistance80 Ω
Rise Time8 ns
Schedule B8541210080
Threshold Voltage-1.5 V
Turn-Off Delay Time8 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)-200 V
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP1320FTA.

TME
Datasheet8 pages12 years ago
element14 APAC
Datasheet3 pages17 years ago
iiiC
Datasheet8 pages12 years ago
Mouser
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago