Diodes Inc. ZVNL110ASTZ

Mosfet, N-Ch, 100V, 0.32A, To-92 Rohs Compliant: Yes |Diodes Inc. ZVNL110ASTZ

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)320 mA
Current Rating320 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance4.5 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance75 pF
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Manufacturer Package IdentifierE-Line
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation700 mW
Rds On Max3 Ω
Resistance3 Ω
Rise Time12 ns
Schedule B8541210080
Turn-Off Delay Time15 ns
Turn-On Delay Time7 ns
Voltage Rating (DC)100 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVNL110ASTZ.

Diodes Inc SCT
Datasheet1 page17 years ago
Technical Drawing4 pages7 years ago
Future Electronics
Datasheet1 page17 years ago
Datasheet6 pages9 years ago
Newark
Datasheet1 page0 years ago

Inventory History

3 month trend:
-31.14%

Alternate Parts

Price @ 1000
$ 0.366
$ 0.28
Stock
140,963
190,661
Authorized Distributors
8
8
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
320 mA
320 mA
Threshold Voltage
-
-
Rds On Max
3 Ω
3 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
700 mW
700 mW
Input Capacitance
75 pF
75 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZVNL110ASTZ.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZVNL110ASTZ provided by its distributors.

Mosfet, N-Ch, 100V, 0.32A, To-92 Rohs Compliant: Yes |Diodes Inc. ZVNL110ASTZ
N-Channel 100 V 3 Ohm Enhancement Mode Vertical DMOS FET - TO-92
Trans MOSFET N-CH 100V 0.32A Automotive 3-Pin E-Line T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)320 mA
Current Rating320 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance4.5 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance75 pF
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Manufacturer Package IdentifierE-Line
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation700 mW
Rds On Max3 Ω
Resistance3 Ω
Rise Time12 ns
Schedule B8541210080
Turn-Off Delay Time15 ns
Turn-On Delay Time7 ns
Voltage Rating (DC)100 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVNL110ASTZ.

Diodes Inc SCT
Datasheet1 page17 years ago
Technical Drawing4 pages7 years ago
Future Electronics
Datasheet1 page17 years ago
Datasheet6 pages9 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago