Diodes Inc. ZVN3306A

N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)270 mA
Current Rating270 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance35 pF
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation625 mW
Rds On Max5 Ω
Resistance5 Ω
Rise Time7 ns
Schedule B8541210080
Threshold Voltage2.4 V
Turn-Off Delay Time6 ns
Turn-On Delay Time5 ns
Voltage Rating (DC)60 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN3306A.

Datasheet3 pages17 years ago
Newark
Datasheet3 pages17 years ago
Diodes Inc SCT
Technical Drawing4 pages7 years ago
Future Electronics
Datasheet6 pages9 years ago

Inventory History

3 month trend:
+77.62%

Alternate Parts

Price @ 1000
$ 0.318
$ 0.515
$ 0.515
Stock
514,158
223,581
223,581
Authorized Distributors
10
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
270 mA
270 mA
270 mA
Threshold Voltage
2.4 V
-
-
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
625 mW
625 mW
625 mW
Input Capacitance
35 pF
35 pF
35 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZVN3306A.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZVN3306A provided by its distributors.

N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92
N CHANNEL MOSFET, 60V, 270mA, TO-92
Trans MOSFET N-CH 60V 0.27A Automotive 3-Pin E-Line
Mosfet Bvdss: 41V~60V Ep3sc Bulk 4K Rohs Compliant: Yes
MOSFET N-Channel 60V 0.27A E-Line | Diodes Inc ZVN3306A
Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
French Electronic Distributor since 1988
MOSFET, N, E-LINE; Transistor Polarity:N Channel; Continuous Drain Current Id:270mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.4V; Power Dissipation Pd:625mW; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:270mA; Current Temperature:25°C; Device Marking:ZVN3306A; Full Power Rating Temperature:25°C; Lead Spacing:1.27mm; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:625mW; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Pulse Current Idm:3A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:2.4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN3306A.

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)270 mA
Current Rating270 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance35 pF
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation625 mW
Rds On Max5 Ω
Resistance5 Ω
Rise Time7 ns
Schedule B8541210080
Threshold Voltage2.4 V
Turn-Off Delay Time6 ns
Turn-On Delay Time5 ns
Voltage Rating (DC)60 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN3306A.

Datasheet3 pages17 years ago
Newark
Datasheet3 pages17 years ago
Diodes Inc SCT
Technical Drawing4 pages7 years ago
Future Electronics
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago