Cosel ZUS152405

ZUS15 Series 12 W Single Output 5 V On-Board Isolated DC-DC Converter

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Power Systems
ZUS152405 50 Buy Now »
USD
54.56 54.56 54.56 54.56 54.56
TRC Electronics
ZUS152405 0 ··
USD
66.43 66.43 66.43 66.43 66.43
Sager Electronics
ZUS152405 50 Buy Now »
USD
54.56 54.56 54.56 54.56 54.56
Mouser
436-ZUS152405 12 Buy Now »
USD
71.61 67.22 60.93 60.93 60.93
Component Distributors Inc.
ZUS152405 0 ··
USD
56.51 56.51 56.51 56.51 56.51
Future Electronics
ZUS152405 0 ··
USD
56.51 53.36 53.36 53.36 53.36
Allied Electronics
70161766 3 Buy Now »
USD
70.18 66.67 63.34 63.34 63.34
RS Components
138158 2 Buy Now »
JPY
6153.00 6153.00 5819.00 5819.00 5819.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
USComponent
ZUS152405 100 Send RFQ »
Ewing Components
ZUS152405 7,107 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
ZUS152405 Contact Send RFQ »
XS Micro
ZUS152405 Contact ··

Descriptions

Power switching
RS Components
Module DC-DC 24VIN 1-OUT 5V 2.4A 12W 6-Pin
Sager Power Systems
COSEL power module
USComponent
DC-DC Converter
TRC Electronics
Module DC-DC 24VIN 1-OUT 5V 2.4A 12W 6-Pin
Sager Electronics
12W 24V to 5V 2:1 Regulated DIP DC/DC Converter
Component Distributors Inc.
ZUS15 Series 12 W Single Output 5 V On-Board Isolated DC-DC Converter
Future Electronics

Technical Specifications

Size-Height 8.5 mm
Mounting Type Through Hole
RoHS Compliant
Size-Width 45 mm
Lead-Free Status Lead Free
Packaging Box
Input Current 630 mA
Output Voltage 5 V
Output Current 2.4 A

Documents

Future Electronics
Datasheet 12 pages 5 years ago
Datasheet 12 pages 9 years ago
Elcodis
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 1 page 15 years ago
Component Distributors Inc.
Datasheet 12 pages 10 years ago
iiiC
Datasheet 2 pages

Images

Alternate Names

COSEL USA ZUS152405
Cosel USA Inc ZUS152405
COSEL CO LTD ZUS152405

Search for other parts like ZUS152405 »