Diodes Inc. ZTX788B

Bipolar Transistors - BJT PNP 15V VCEO 2A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Collector Base Voltage (VCBO)15 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)15 V
Continuous Collector Current-3 A
Current Rating-3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Collector Current3 A
Max Operating Temperature200 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierE-Line
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation1 W
Voltage Rating (DC)-15 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX788B.

Diodes Inc SCT
Datasheet3 pages17 years ago
Technical Drawing4 pages7 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-0.69%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZTX788B.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZTX788B provided by its distributors.

Bipolar Transistors - BJT PNP 15V VCEO 2A
Trans GP BJT PNP 15V 3A 3-Pin E-Line
TRANS PNP HG -15V -2000MA E-LINE
French Electronic Distributor since 1988

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Collector Base Voltage (VCBO)15 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)15 V
Continuous Collector Current-3 A
Current Rating-3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Collector Current3 A
Max Operating Temperature200 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierE-Line
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation1 W
Voltage Rating (DC)-15 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX788B.

Diodes Inc SCT
Datasheet3 pages17 years ago
Technical Drawing4 pages7 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago