Diodes Inc. ZTX690B

ZTX690B Series NPN 2 A 45 V Silicon Planar Medium Power Transistor - TO-92-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)45 V
Continuous Collector Current2 A
Current Rating2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min400
Max Collector Current2 A
Max Frequency150 MHz
Max Operating Temperature200 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierE-Line
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation1 W
Transition Frequency150 MHz
Voltage Rating (DC)45 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX690B.

Datasheet3 pages17 years ago
Newark
Datasheet3 pages17 years ago
Diodes Inc SCT
Technical Drawing4 pages7 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet3 pages17 years ago
iiiC
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+1847%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.396
$ 0.396
Stock
227,032
170,493
170,493
Authorized Distributors
10
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
150 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
400
-
-
Power Dissipation
1 W
1 W
1 W

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZTX690B.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZTX690B provided by its distributors.

ZTX690B Series NPN 2 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
NPN transistor, ZTX690B 2A Ic 2Vce | Diodes Inc ZTX690B
BIPOLAR TRANSISTOR, NPN, 45V; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:45V; Transition Frequency Typ, ft:150MHz; Power Dissipation, Pd:1W; DC Collector Current:2A; DC Current Gain Max (hfe):500 ;RoHS Compliant: Yes
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:45V; Typ Gain Bandwidth ft:150MHz; Transistor Case Style:E-Line; No. of Pins:3; Case Style:E-Line; Current Ic @ Vce Sat:1A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Max Current Ic:2A; Max Current Ic Continuous a:2A; Max Power Dissipation Ptot:1W; Max Voltage Vce Sat:0.5V; Min Gain Bandwidth ft:150MHz; Min Hfe:400; No. of Transistors:1; Power Dissipation:1W; Pulsed Current Icm:6A; Termination Type:Through Hole; Transistor Type:Bipolar; Voltage Vcbo:45V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)45 V
Continuous Collector Current2 A
Current Rating2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min400
Max Collector Current2 A
Max Frequency150 MHz
Max Operating Temperature200 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierE-Line
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation1 W
Transition Frequency150 MHz
Voltage Rating (DC)45 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX690B.

Datasheet3 pages17 years ago
Newark
Datasheet3 pages17 years ago
Diodes Inc SCT
Technical Drawing4 pages7 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet3 pages17 years ago
iiiC
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago