ECS International ZTT-16.00MX

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance30 pF
CompositionCeramic
Frequency16 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance30 Ω
Load Capacitance30 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Operating Supply Voltage100 V
PackagingBulk
TerminationThrough Hole
Tolerance0.5 %
Dimensions
Height10.0076 mm
Length10.0076 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for ECS International ZTT-16.00MX.

Upverter
Datasheet1 page15 years ago
Datasheet1 page3 years ago
DigiKey
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for ECS International ZTT-16.00MX.

Related Parts

Descriptions

Descriptions of ECS International ZTT-16.00MX provided by its distributors.

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Thru-Hole Bulk
ZTT Series 16 MHz ±0.5% Radial Ceramic Resonator
Ceramic Resonator 16MHz 3-Pin Radial
CERAMIC RES 16.0000MHZ 30PF T/H
Ceramic Resonators SIP-3 CER RES 16.0 M

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS INC
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECSINT
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • ECS IND
  • ECS Internaal Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTT 16.00MX
  • ZTT16.00MX

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance30 pF
CompositionCeramic
Frequency16 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance30 Ω
Load Capacitance30 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Operating Supply Voltage100 V
PackagingBulk
TerminationThrough Hole
Tolerance0.5 %
Dimensions
Height10.0076 mm
Length10.0076 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for ECS International ZTT-16.00MX.

Upverter
Datasheet1 page15 years ago
Datasheet1 page3 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant