Diodes Inc. ZTL431AFTA

V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Cathode Current600 µA
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage20 V
Max Power Dissipation330 mW
Max Supply Voltage20 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.475 V
Number of Channels1
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage20 V
PackagingCut Tape
Reference TypeAdjustable, Shunt
Reference Voltage2.5 V
Schedule B8542390000
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTL431AFTA.

element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages18 years ago
Diodes Inc SCT
Datasheet12 pages6 years ago
Technical Drawing5 pages7 years ago
Datasheet9 pages13 years ago
Datasheet12 pages18 years ago
Augswan
Datasheet10 pages6 years ago
Future Electronics
Datasheet13 pages3 years ago
iiiC
Datasheet9 pages13 years ago
Farnell
Datasheet12 pages18 years ago
DigiKey
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+20.50%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZTL431AFTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZTL431AFTA provided by its distributors.

V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23 T/R
EAR99 ZTL431 Tape & Reel (TR) 2005 voltage reference device 600muA 20V 82.424ppm/C ±1%
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
ZTL431 Series 1 % 2.5 V SMT Adjustable Precision Shunt Regulator - SOT-23
SHUNT REG ADJ +2.5/20V, SOT-23-3; Topology:Shunt, Adjustable; Reference Voltage:2.5V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Accuracy %:1%; Cathode Current Ik Max:100mA; Cathode Voltage Vka Max:20V; Output Current Max:100mA; Output Voltage Max:20V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:1%; Supply Voltage Max:20V; Termination Type:SMD; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Cathode Current600 µA
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage20 V
Max Power Dissipation330 mW
Max Supply Voltage20 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.475 V
Number of Channels1
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage20 V
PackagingCut Tape
Reference TypeAdjustable, Shunt
Reference Voltage2.5 V
Schedule B8542390000
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTL431AFTA.

element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages18 years ago
Diodes Inc SCT
Datasheet12 pages6 years ago
Technical Drawing5 pages7 years ago
Datasheet9 pages13 years ago
Datasheet12 pages18 years ago
Augswan
Datasheet10 pages6 years ago
Future Electronics
Datasheet13 pages3 years ago
iiiC
Datasheet9 pages13 years ago
Farnell
Datasheet12 pages18 years ago
DigiKey
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago