Diodes Inc. ZSR300GTA

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-3

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Weight7.994566 mg
Technical
Accuracy2.5 %
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Power Dissipation2 W
Min Input Voltage5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy2.5 %
PolarityPositive
Power Dissipation2 W
Power Rating2 W
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current600 µA
Reference Voltage3 V
Schedule B8542390000
Tolerance2.5 %
Voltage Rating20 V
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZSR300GTA.

SHENGYU ELECTRONICS
Datasheet18 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet6 pages13 years ago
DigiKey
Datasheet18 pages16 years ago

Inventory History

3 month trend:
-1.10%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZSR300GTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZSR300GTA provided by its distributors.

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-3
Standard Regulator Pos 3V 0.2A 4-Pin(3+Tab) SOT-223 T/R
Volt Reg, Fixed, 3V, 0.2A, 125Deg C Rohs Compliant: Yes |Diodes Inc. ZSR300GTA
VOLT REG, FIXED, 3V, 0.2A, 125DEG C; Available until stocks are exhausted
Voltage Regulator 3V 0.2A SOT223 | Diodes Inc ZSR300GTA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Weight7.994566 mg
Technical
Accuracy2.5 %
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Power Dissipation2 W
Min Input Voltage5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy2.5 %
PolarityPositive
Power Dissipation2 W
Power Rating2 W
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current600 µA
Reference Voltage3 V
Schedule B8542390000
Tolerance2.5 %
Voltage Rating20 V
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZSR300GTA.

SHENGYU ELECTRONICS
Datasheet18 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet6 pages13 years ago
DigiKey
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago