ZMD ZSPM4521AA1W

Batt.charger Li-ion PQFN16 SMD
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ZSPM4521AA1W. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Number of Pins16
Technical
Nominal Input Voltage7.2 V

Documents

Download datasheets and manufacturer documentation for ZMD ZSPM4521AA1W.

Farnell
Datasheet31 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for ZMD ZSPM4521AA1W.

Descriptions

Descriptions of ZMD ZSPM4521AA1W provided by its distributors.

BATT.CHARGER LI-ION PQFN16 SMD
BATT CHARGER, LI-ION, 1.5A, 1MHZ, 16PQFN; Battery Type: Li-Ion; Input Voltage: 7.2V; Battery Charge Voltage: 3V; Charge Current Max: 1.5A; Battery IC Case Style: QFN; No. of Pins: 16Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

ZMD has several brands around the world that distributors may use as alternate names. ZMD may also be known as the following names:

  • ZMD AMERICA INC
  • ZENTRUM MIKROELECTRONIK
  • Zentrum Mikroelektronik Dresden AG
  • PRC-0026
  • ZMDI
  • ZMD REINING

Technical Specifications

Physical
Number of Pins16
Technical
Nominal Input Voltage7.2 V

Documents

Download datasheets and manufacturer documentation for ZMD ZSPM4521AA1W.

Farnell
Datasheet31 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant