Diodes Inc. ZRC250F01TA

ZRC250 Series 2.5 V 1% SMT Precision Low Knee Current Voltage Reference - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Cathode Current20 µA
Current Rating25 mA
Max Operating Temperature85 °C
Max Output Current5 mA
Max Output Voltage2.5 V
Max Power Dissipation330 mW
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Input Voltage2.5 V
Number of Channels1
Number of Outputs1
Operating Supply Current5 mA
Output Current5 mA
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
Reference TypeFixed, Shunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient90 ppm/°C
Tolerance1 %
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZRC250F01TA.

Augswan
Datasheet5 pages12 years ago
Newark
Datasheet5 pages17 years ago
Future Electronics
Datasheet5 pages17 years ago
Datasheet5 pages13 years ago
Diodes Inc SCT
Technical Drawing1 page5 years ago
Upverter
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
SHENGYU ELECTRONICS
Datasheet5 pages25 years ago

Inventory History

3 month trend:
-15.02%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.423
$ 0.423
Stock
1,656,167
899,453
899,453
Authorized Distributors
10
10
10
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
1 %
2 %
2 %
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZRC250F01TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZRC250F01TA provided by its distributors.

ZRC250 Series 2.5 V 1% SMT Precision Low Knee Current Voltage Reference - SOT-23
EAR99 ZRC250 Tape & Reel (TR) 2012 voltage reference device 20muA 2.5V 60muVrms 90ppm/C
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
VOLTAGE REF, SHUNT, 2.5V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: ZRC250 Series; Reference Voltage: 2.5V; Initial Accuracy: 1%; Temperature Coefficient: ± 300ppm/°C; Voltage Reference Case Style: SOT-23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZRC250F01-TA
  • ZRC250F01TA.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Cathode Current20 µA
Current Rating25 mA
Max Operating Temperature85 °C
Max Output Current5 mA
Max Output Voltage2.5 V
Max Power Dissipation330 mW
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Input Voltage2.5 V
Number of Channels1
Number of Outputs1
Operating Supply Current5 mA
Output Current5 mA
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
Reference TypeFixed, Shunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient90 ppm/°C
Tolerance1 %
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZRC250F01TA.

Augswan
Datasheet5 pages12 years ago
Newark
Datasheet5 pages17 years ago
Future Electronics
Datasheet5 pages17 years ago
Datasheet5 pages13 years ago
Diodes Inc SCT
Technical Drawing1 page5 years ago
Upverter
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
SHENGYU ELECTRONICS
Datasheet5 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago