Diotec ZPY12

Surface diffused zener diode, 12 V, 1.3 W, DO-41, ZPY12
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountAxial
Number of Pins2
Weight389 mg

Documents

Download datasheets and manufacturer documentation for Diotec ZPY12.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-9.21%

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec ZPY12.

Descriptions

Descriptions of Diotec ZPY12 provided by its distributors.

Surface diffused zener diode, 12 V, 1.3 W, DO-41, ZPY12
Diode Zener Single 12.05V 5% 1300mW 2-Pin DO-41 Ammo
Zener Voltage V = 12 / Zener Current mA = 102 / Configuration = Single / Zener Impedance Ohm = 4 / Power Dissipation (Pd) W = 1.3 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-41 / Mounting Type = SMD / Test Current mA = 50 / Thermal Resistance K/W = 45

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
MountAxial
Number of Pins2
Weight389 mg

Documents

Download datasheets and manufacturer documentation for Diotec ZPY12.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant