Amphenol Sine Systems ZN0201001302

Socket Contact On Reel 200 Pcs Rohs Compliant: Yes |Amphenol Sine/tuchel ZN02 010 0130 2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
PackagingTape & Reel (TR)
TerminationCrimp, Socket
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ZN0201001302.

RS (Formerly Allied Electronics)
Datasheet292 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Sine Systems ZN0201001302.

Descriptions

Descriptions of Amphenol Sine Systems ZN0201001302 provided by its distributors.

Socket Contact On Reel 200 Pcs Rohs Compliant: Yes |Amphenol Sine/tuchel ZN02 010 0130 2
Contact Socket Crimp Straight Cable Mount T/R
SOCKET CONTACT ON REEL 200 PC CONTACTS
SOCKET 28-24 AWG, Au, 100/REEL

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • AMPHENOL SINE
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS INC
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol SSI Technologies
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZN02 010 0130 2
  • ZN02-010-0130-2

Technical Specifications

Physical
Contact PlatingGold
Technical
PackagingTape & Reel (TR)
TerminationCrimp, Socket
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ZN0201001302.

RS (Formerly Allied Electronics)
Datasheet292 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant