C&K Components ZMSML0130T11SMC

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.01A 12VDC 1.57N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolybutylene, Stainless Steel
Contact MaterialGold, Silver
Contact PlatingGold, Silver
MountChassis Mount, Screw
Technical
Current Rating100 mA
Differential Travel685.8 µm
Electrical Life300 kcycles
Max Current Rating10 mA
Max Operating Temperature120 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Operating Force1.57 N
Operating Position9.906 mm
Overtravel2.5654 mm
Pretravel4.7752 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Depth5.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ZMSML0130T11SMC.

Master Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages4 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ZMSML0130T11SMC.

Related Parts

Descriptions

Descriptions of C&K Components ZMSML0130T11SMC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.01A 12VDC 1.57N Screw Mount
SWITCH SNAP ACT SPDT 100MA 12V
C&K Series-ZMSM Snap Action Switch ZMSML0130T11SMC

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolybutylene, Stainless Steel
Contact MaterialGold, Silver
Contact PlatingGold, Silver
MountChassis Mount, Screw
Technical
Current Rating100 mA
Differential Travel685.8 µm
Electrical Life300 kcycles
Max Current Rating10 mA
Max Operating Temperature120 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Operating Force1.57 N
Operating Position9.906 mm
Overtravel2.5654 mm
Pretravel4.7752 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Depth5.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ZMSML0130T11SMC.

Master Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages4 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant