Rectron ZMM5242B

Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin LL-34
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Element ConfigurationSingle
Impedance30 Ω
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
Power Dissipation500 mW
Schedule B8541100050
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage12 V

Documents

Download datasheets and manufacturer documentation for Rectron ZMM5242B.

Mouser
Datasheet2 pages19 years ago
Upverter
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+332%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.081
$ 0.081
Stock
495,764
410,096
410,096
Authorized Distributors
3
10
10
Mount
-
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
12 V
12 V
12 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Rectron ZMM5242B.

Related Parts

Descriptions

Descriptions of Rectron ZMM5242B provided by its distributors.

Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin LL-34
Zener Diode, 12V V(Z), 0.5W
DIO ZENER GLASS 12V 500MW LL-34

Manufacturer Aliases

Rectron has several brands around the world that distributors may use as alternate names. Rectron may also be known as the following names:

  • Rectron USA
  • RECTRO
  • RECTRON SEMICONDUCTOR
  • RECTRON LTD
  • Rectron Electronic Enterprise Inc
  • RectronSemiconductorInc
  • RECTRON SEMICONDUCTORS INC
  • Rectron Semi
  • Rectron Europe Ltd
  • RECTRON Semiconducto
  • rectronic

Technical Specifications

Technical
Element ConfigurationSingle
Impedance30 Ω
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
Power Dissipation500 mW
Schedule B8541100050
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage12 V

Documents

Download datasheets and manufacturer documentation for Rectron ZMM5242B.

Mouser
Datasheet2 pages19 years ago
Upverter
Datasheet3 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant