C&K Components ZMCJM9T13L

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.2A 60VDC 1.47N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountScrew, Through Hole
Technical
Current Rating200 mA
Electrical Life15 kcycles
Max Current Rating200 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-30 °C
Operating Force1.47 N
Operating Position10.4902 mm
OrientationRight Angle
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)60 V
Dimensions
Depth14.8 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ZMCJM9T13L.

Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Sager Electronics
Datasheet3 pages2 years ago
Datasheet3 pages3 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ZMCJM9T13L.

Related Parts

Descriptions

Descriptions of C&K Components ZMCJM9T13L provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.2A 60VDC 1.47N Thru-Hole
Basic / Snap Action Switches SPDT Sim Roller Lvr 0.2A 60VDC 1.47N
SWITCH SNAP ACT SPDT 200MA 60V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountScrew, Through Hole
Technical
Current Rating200 mA
Electrical Life15 kcycles
Max Current Rating200 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-30 °C
Operating Force1.47 N
Operating Position10.4902 mm
OrientationRight Angle
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)60 V
Dimensions
Depth14.8 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ZMCJM9T13L.

Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Sager Electronics
Datasheet3 pages2 years ago
Datasheet3 pages3 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago