C&K Components ZMCJF7P0R

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 250VAC 1.47N Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
401-1744-ND 206 Buy Now »
USD
2.30 2.12 1.55 1.55 1.55
Avnet
ZMCJF7P0R 0 ··
USD
1.56 1.14 1.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ZMCJF7P0R Contact ··
TransparentC
ZMCJF7P0R Contact Send RFQ »

Descriptions

SWITCH DETECT SNAPACT SPDT RIGHT
North Star Micro
SWITCH SNAP ACTION SPDT 3A 125V
Digi-Key
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 250VAC 1.47N Thru-Hole
Avnet

Technical Specifications

Orientation Right Angle
Lead-Free Status Lead Free
Size-Length 12.8 mm
RoHS Compliant
Contact Plating Gold
Mounting Type PCB
Size-Height 8.55 mm
Size-Width 5.8 mm
Actuator Type Pin Plunger
Current Rating 1 A
Contacts Type SPDT

Documents

Onlinecomponents.com
Datasheet 3 pages 4 years ago
Datasheet 6 pages 4 years ago
Datasheet 10 pages 4 years ago
Datasheet 3 pages 6 years ago
Datasheet 7 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 1 page 4 years ago
Datasheet 4 pages 4 years ago
Digi-Key
Datasheet 3 pages 11 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
Datasheet 3 pages 2 years ago
Arrow
Datasheet 3 pages 4 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K ZMCJF7P0R
CKCOMP ZMCJF7P0R
C&K COMPONENTS INC ZMCJF7P0R
C&K SWITCHES ZMCJF7P0R
C&K SWITCH ZMCJF7P0R
C & K COMPONENT ZMCJF7P0R
C&K COMPONEN ZMCJF7P0R
C AND K COMPONENTS ZMCJF7P0R
C&K Components Corp ZMCJF7P0R
C&K/ITT CANNON ZMCJF7P0R
C&K COMPO ZMCJF7P0R
C AND K ZMCJF7P0R
ITTE ZMCJF7P0R
C & K COMPON ZMCJF7P0R
C&K COMPONENTS (VA) ZMCJF7P0R
C&K Switc ZMCJF7P0R
C&K Components (Schadow) ZMCJF7P0R
ITT/C&K ZMCJF7P0R
C & K Components Incorporated ZMCJF7P0R
C & K TECH ZMCJF7P0R
C&K/NONE ZMCJF7P0R
C & K ZMCJF7P0R
C&K/ITT ZMCJF7P0R
C & K COM ZMCJF7P0R
ITT Industries Cannon Switch / C&K ZMCJF7P0R

Search for other parts like ZMCJF7 »