Silicon Labs ZM5304AU-CME3R

EOL recommended replacement EFR32ZG14P231F256GM32-BZ-Wave serial interface module
Datasheet

Price and Stock

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Bandwidth61.1 MHz
Current - Receiving33 mA
Current - Transmitting36 mA
Data Rate100 kbps
InterfaceUART, USB
Max Frequency926.3 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage2.3 V
Nominal Supply Current14.8 mA
Dimensions
Height6.1 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs ZM5304AU-CME3R.

Upverter
Datasheet39 pages6 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs ZM5304AU-CME3R.

Descriptions

Descriptions of Silicon Labs ZM5304AU-CME3R provided by its distributors.

EOL recommended replacement EFR32ZG14P231F256GM32-BZ-Wave serial interface module
RF TXRX MODULE ISM < 1GHZ SMD
new, original packaged

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Bandwidth61.1 MHz
Current - Receiving33 mA
Current - Transmitting36 mA
Data Rate100 kbps
InterfaceUART, USB
Max Frequency926.3 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage2.3 V
Nominal Supply Current14.8 mA
Dimensions
Height6.1 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs ZM5304AU-CME3R.

Upverter
Datasheet39 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant