Samtec ZLTMM-110-10-G-D-608

"2.00 mm Shrouded Variable Stack Height Terminal Strip"
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Max Operating Temperature125 °C
Manufacturer Package IdentifierZLTMM-110-10-G-D-608
Min Operating Temperature-55 °C
Number of Contacts20
Number of Rows2
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec ZLTMM-110-10-G-D-608.

Upverter
Technical Drawing1 page11 years ago
Samtec
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago

Alternate Parts

Price @ 1000
$ 2.55
$ 3.35
$ 3.35
Stock
4,284
3,429
3,429
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec ZLTMM-110-10-G-D-608.

Related Parts

Descriptions

Descriptions of Samtec ZLTMM-110-10-G-D-608 provided by its distributors.

"2.00 mm Shrouded Variable Stack Height Terminal Strip"
Conn Elevated Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Max Operating Temperature125 °C
Manufacturer Package IdentifierZLTMM-110-10-G-D-608
Min Operating Temperature-55 °C
Number of Contacts20
Number of Rows2
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec ZLTMM-110-10-G-D-608.

Upverter
Technical Drawing1 page11 years ago
Samtec
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago

Compliance

Environmental Classification
RoHSCompliant