Diodes Inc. ZLLS410TA

Rectifier Diode Schottky 0.75A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 10V 570MA SOD323
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current570 mA
Capacitance37 pF
Element ConfigurationSingle
Forward Current750 mA
Forward Voltage580 mV
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)10 V
Max Reverse Voltage (DC)10 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current17 A
Peak Reverse Current2.5 µA
Power Dissipation330 mW
Reverse Recovery Time3 ns
Reverse Voltage10 V
Schedule B8541100080
Dimensions
Height1.1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLLS410TA.

Upverter
Datasheet6 pages12 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet6 pages14 years ago
iiiC
Datasheet6 pages12 years ago
Future Electronics
Datasheet9 pages17 years ago

Inventory History

3 month trend:
-14.55%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZLLS410TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZLLS410TA provided by its distributors.

Rectifier Diode Schottky 0.75A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 10V 570MA SOD323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.57A, Silicon
ZLLS410 Series 10 V 750 mA Surface Mount Schottky Diode - SOD-323
Schottky Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. ZLLS410TA
DIODE, SCHOTTKY, 10V, 0.75A, SOD323; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:10V; Forward Current If(AV):750mA;
DIODE, SCHOTTKY, 10V, 0.75A, SOD323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 10V; Forward Current If(AV): 750mA; Forward Voltage VF Max: 580mV; Forward Surge Current Ifsm Max: 17A; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: ZLLS4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current570 mA
Capacitance37 pF
Element ConfigurationSingle
Forward Current750 mA
Forward Voltage580 mV
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)10 V
Max Reverse Voltage (DC)10 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current17 A
Peak Reverse Current2.5 µA
Power Dissipation330 mW
Reverse Recovery Time3 ns
Reverse Voltage10 V
Schedule B8541100080
Dimensions
Height1.1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLLS410TA.

Upverter
Datasheet6 pages12 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet6 pages14 years ago
iiiC
Datasheet6 pages12 years ago
Future Electronics
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago