Diodes Inc. ZLDO1117G33TA

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 1A SOT223
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy2 %
Dropout Voltage1.11 V
Max Input Voltage18 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Power Dissipation15 W
Max Supply Voltage18 V
Min Current Limit1.1 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Nominal Output Voltage3.3 V
Nominal Supply Current4 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Power Dissipation15 W
Quiescent Current10 mA
Reference Voltage3.3 V
Schedule B8542390000
Tolerance2 %
Dimensions
Height1.7 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLDO1117G33TA.

SHENGYU ELECTRONICS
Datasheet14 pages11 years ago
element14 APAC
Datasheet12 pages14 years ago
Upverter
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet12 pages13 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZLDO1117G33TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZLDO1117G33TA provided by its distributors.

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 1A SOT223
ZLDO1117 Series 3.3 V Fixed Output 1 A SMT LDO Positive Regulator - SOT-223
80dB@(120Hz) 1A Fixed 3.3V Positive 18V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
Voltage Regulators; LDO; LDO Regulator IC3.3V/1A | Diodes Inc ZLDO1117G33TA
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4
Ldo Voltage Regulator, Fixed, 3.3V, 1A, 18V, Sot-223-3; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:18V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1A; Dropout Voltage Typ @ Current:1.11V; Msl:- Rohs Compliant: Yes |Diodes Inc. ZLDO1117G33TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy2 %
Dropout Voltage1.11 V
Max Input Voltage18 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Power Dissipation15 W
Max Supply Voltage18 V
Min Current Limit1.1 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Nominal Output Voltage3.3 V
Nominal Supply Current4 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Power Dissipation15 W
Quiescent Current10 mA
Reference Voltage3.3 V
Schedule B8542390000
Tolerance2 %
Dimensions
Height1.7 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLDO1117G33TA.

SHENGYU ELECTRONICS
Datasheet14 pages11 years ago
element14 APAC
Datasheet12 pages14 years ago
Upverter
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago