Microchip ZL88801LDG1

Tracking Battery Wideband VoicePort Device 64-Pin QFN Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Max Operating Temperature85 °C
Max Supply Voltage (DC)3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)3.135 V
Number of Circuits1
Operating Supply Current25 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL88801LDG1.

Augswan
Datasheet2 pages10 years ago

Alternate Parts

Price @ 1000
$ 6.895
$ 20.18
$ 20.18
Stock
114,283
334,130
334,130
Authorized Distributors
5
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL88801LDG1.

Descriptions

Descriptions of Microchip ZL88801LDG1 provided by its distributors.

Tracking Battery Wideband VoicePort Device 64-Pin QFN Tray - Trays
2CH ZL880 100V Shared Tracking, 64QFN
Line Drivers, Broadband Gateway, 100V, VQFN-64, RoHS
Microchip SCT
IC TRACKING BATT 90V 2CH 64QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Max Operating Temperature85 °C
Max Supply Voltage (DC)3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)3.135 V
Number of Circuits1
Operating Supply Current25 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL88801LDG1.

Augswan
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements