Microchip ZL50235QCG1

ECHO Canceller Chip 16-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current40 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50235QCG1.

SHENGYU ELECTRONICS
Datasheet43 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 93.475
$ 127.574
$ 127.574
Stock
53,157
284,771
284,771
Authorized Distributors
6
8
8
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50235QCG1.

Related Parts

Descriptions

Descriptions of Microchip ZL50235QCG1 provided by its distributors.

ECHO Canceller Chip 16-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray - Trays
LQFP-100(14x14) Telecommunication Interface ICs ROHS
Pb Free 16 CHANNEL VOICE ECHO CANCELLER
IC VOICE ECHO CANCELLER 100LQFP
e3 LIU Tray IN PRODUCTION (Last Updated: 1month ago) interface telecom 1.6V~2V 40mA 0.5mm -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current40 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50235QCG1.

SHENGYU ELECTRONICS
Datasheet43 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements