Microchip ZL50234QCG1

ECHO Canceller Chip 8-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current22 mA
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL50234QCG1.

SHENGYU ELECTRONICS
Datasheet44 pages17 years ago

Alternate Parts

Price @ 1000
$ 58.74
$ 128.838
$ 36.21
$ 93.455
Stock
27,071
290,060
56,267
46,385
Authorized Distributors
6
8
5
6
Case/Package
LQFP
LQFP
LQFP
LQFP
Number of Pins
100
100
100
100
Logic Function
-
-
-
-
Frequency
-
-
-
-
Interface
-
-
-
-
Memory Size
-
-
-
-
Min Supply Voltage
-
-
-
-
Max Supply Voltage
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50234QCG1.

Related Parts

Descriptions

Descriptions of Microchip ZL50234QCG1 provided by its distributors.

ECHO Canceller Chip 8-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray
LQFP-100(14x14) Telecommunication Interface ICs ROHS
Isdn Echo Canceller, 1-Func, Pqfp100 Rohs Compliant: Yes |Microchip ZL50234QCG1
IC VOICE ECHO CANCEL 8CH - 100LQFP
Pb Free 8 CHANNEL VOICE ECHO CANCELLER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current22 mA
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL50234QCG1.

SHENGYU ELECTRONICS
Datasheet44 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements