Microchip ZL50233QCG1

ECHO Canceller Chip 4-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50233QCG1.

Augswan
Datasheet38 pages17 years ago

Alternate Parts

Price @ 1000
$ 36.21
$ 128.838
$ 58.74
$ 93.455
Stock
63,145
292,641
36,104
55,246
Authorized Distributors
5
8
6
6
Case/Package
LQFP
LQFP
LQFP
LQFP
Number of Pins
100
100
100
100
Logic Function
-
-
-
-
Frequency
-
-
-
-
Interface
-
-
-
-
Memory Size
-
-
-
-
Min Supply Voltage
-
-
-
-
Max Supply Voltage
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50233QCG1.

Related Parts

Descriptions

Descriptions of Microchip ZL50233QCG1 provided by its distributors.

ECHO Canceller Chip 4-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray - Trays
LQFP-100(14x14) Telecommunication Interface ICs ROHS
Voice Echo Cancellor 4 CH, 100PIN-LQFP
Pb Free 4 CHANNEL VOICE ECHO CANCELLER
IC VOICE ECHO CANCEL 4CH 100LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50233QCG1.

Augswan
Datasheet38 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements