Microchip ZL50232QCG1

ECHO Canceller Chip 32-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray - Trays
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current10 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50232QCG1.

Electro Sonic
Datasheet44 pages15 years ago
SHENGYU ELECTRONICS
Datasheet44 pages17 years ago

Inventory History

3 month trend:
-5.49%

Alternate Parts

Price @ 1000
$ 127.574
$ 36.3
$ 36.3
Stock
284,110
62,029
62,029
Authorized Distributors
8
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50232QCG1.

Related Parts

Descriptions

Descriptions of Microchip ZL50232QCG1 provided by its distributors.

ECHO Canceller Chip 32-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray - Trays
Isdn Echo Canceller, 1-Func, Pqfp100 Rohs Compliant: Yes |Microchip ZL50232QCG1
IC VOICE ECHO CANCELLER 100LQFP
Pb Free 32 CHANNEL VOICE ECHO CANCELLER
Pb Free 32K DX+Rate Conversion & 64 I/O Digital Switch
e3 Tray IN PRODUCTION (Last Updated: 1month ago) ISDN ECHO CANCELLER interface telecom 1.6V~2V 10mA 0.5mm -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current10 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50232QCG1.

Electro Sonic
Datasheet44 pages15 years ago
SHENGYU ELECTRONICS
Datasheet44 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements