Microchip ZL50232GDG2

ECHO Canceller Chip 32-CH G.165/G.168/G.711 With Tone Detection 208-Pin BGA Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins208
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current10 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50232GDG2.

Electro Sonic
Datasheet44 pages15 years ago
SHENGYU ELECTRONICS
Datasheet44 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50232GDG2.

Related Parts

Descriptions

Descriptions of Microchip ZL50232GDG2 provided by its distributors.

ECHO Canceller Chip 32-CH G.165/G.168/G.711 With Tone Detection 208-Pin BGA Tray - Trays
ROHS3Compliant BOTTOM BALL Active interface telecom -40C~85C 10mA 1.6V~2V
LBGA-208(17x17) Telecommunication Interface ICs ROHS
IC VOICE ECHO CANCELLER 208LBGA
Pb Free 32 CHANNEL VOICE ECHO CANCELLER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins208
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current10 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50232GDG2.

Electro Sonic
Datasheet44 pages15 years ago
SHENGYU ELECTRONICS
Datasheet44 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements