Microchip ZL50023QCG1

LQFP-256(28x28) Telecommunication Interface ICs ROHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current130 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50023QCG1.

Electro Sonic
Datasheet83 pages15 years ago
SHENGYU ELECTRONICS
Datasheet83 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50023QCG1.

Related Parts

Descriptions

Descriptions of Microchip ZL50023QCG1 provided by its distributors.

LQFP-256(28x28) Telecommunication Interface ICs ROHS
Switch Fabric 4K x 4K 1.8V/3.3V 256-Pin LQFP Tray
Pb Free 4K with rate conversion
IC TDM SWITCH 4K-CH ENH 256LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current130 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50023QCG1.

Electro Sonic
Datasheet83 pages15 years ago
SHENGYU ELECTRONICS
Datasheet83 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements