Microchip ZL50023GAG2

Conferencing Circuit, Pdga256 Rohs Compliant: Yes |Microchip ZL50023GAG2

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current130 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50023GAG2.

Electro Sonic
Datasheet83 pages15 years ago
SHENGYU ELECTRONICS
Datasheet83 pages17 years ago

Inventory History

3 month trend:
+437%

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50023GAG2.

Related Parts

Descriptions

Descriptions of Microchip ZL50023GAG2 provided by its distributors.

Conferencing Circuit, Pdga256 Rohs Compliant: Yes |Microchip ZL50023GAG2
e1 ZL50023 Tray Switch interface telecom 1.71V~1.89V 130mA -40C~85C
BGA-256(17x17) Telecommunication Interface ICs ROHS
Switch Fabric 4K x 4K 1.8V/3.3V 256-Pin BGA Tray
IC TDM SWITCH 4K-CH ENH 256PBGA
Enhanced 4 K Digital Switch Conferencing Circuit, PDGA256
Pb Free 4K with rate conversion

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current130 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50023GAG2.

Electro Sonic
Datasheet83 pages15 years ago
SHENGYU ELECTRONICS
Datasheet83 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements