Microchip ZL50022QCG1

ROHS3Compliant QUAD GULL WING Active interface telecom -40C~85C 28mm 175mA 1.71V~1.89V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current175 mA
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL50022QCG1.

SHENGYU ELECTRONICS
Datasheet121 pages12 years ago

Inventory History

3 month trend:
-4.38%

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50022QCG1.

Related Parts

Descriptions

Descriptions of Microchip ZL50022QCG1 provided by its distributors.

ROHS3Compliant QUAD GULL WING Active interface telecom -40C~85C 28mm 175mA 1.71V~1.89V
Switch Fabric 4K x 4K 1.8V/3.3V 256-Pin LQFP Tray - Trays
Pb Free 4K +rate conversion & 256L LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current175 mA
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL50022QCG1.

SHENGYU ELECTRONICS
Datasheet121 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements