Microchip ZL50021QCG1

IC Tdm Switch 4K-CH Enh 256LQFP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current1.75 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50021QCG1.

SHENGYU ELECTRONICS
Datasheet136 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50021QCG1.

Descriptions

Descriptions of Microchip ZL50021QCG1 provided by its distributors.

IC TDM SWITCH 4K-CH ENH 256LQFP
IC TELECOM INTERFACE 256LQFP
Switch Fabric 4K x 4K 1.8V/3.3V Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current1.75 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50021QCG1.

SHENGYU ELECTRONICS
Datasheet136 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements