Microchip ZL50019QCG1

ROHS3Compliant Active Surface Mount Switch interface telecom -40C~85C 165mA 1.71V~1.89V
Datasheet

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current165 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50019QCG1.

SHENGYU ELECTRONICS
Datasheet121 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50019QCG1.

Related Parts

Descriptions

Descriptions of Microchip ZL50019QCG1 provided by its distributors.

ROHS3Compliant Active Surface Mount Switch interface telecom -40C~85C 165mA 1.71V~1.89V
Switch Fabric 2K x 2K 1.8V/3.3V 256-Pin LQFP Tray
IC TDM SWITCH 2K-CH ENH 256LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current165 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50019QCG1.

SHENGYU ELECTRONICS
Datasheet121 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements