Microchip ZL50019GAG2

BGA-256(17x17) Telecommunication Interface ICs ROHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current165 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50019GAG2.

SHENGYU ELECTRONICS
Datasheet121 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50019GAG2.

Related Parts

Descriptions

Descriptions of Microchip ZL50019GAG2 provided by its distributors.

BGA-256(17x17) Telecommunication Interface ICs ROHS
Switch Fabric 2K x 2K 1.8V/3.3V 256-Pin BGA Tray
IC TDM SWITCH 2K-CH ENH 256PBGA
Pb Free 2K with rate conversion+S4E DPLL
Enhanced 2 K Channel TDM Switch with Stratum 4E DPLL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports32
Operating Supply Current165 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50019GAG2.

SHENGYU ELECTRONICS
Datasheet121 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements