Microchip ZL50015QCG1

Switch Fabric 1K x 1K 1.8/3.3V 256-Pin LQFP Tray
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current150 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50015QCG1.

SHENGYU ELECTRONICS
Datasheet122 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50015QCG1.

Descriptions

Descriptions of Microchip ZL50015QCG1 provided by its distributors.

Switch Fabric 1K x 1K 1.8/3.3V 256-Pin LQFP Tray
IC TDM SWITCH 1K-CH ENH 256LQFP
IC TELECOM INTERFACE 256LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current150 mA

Documents

Download datasheets and manufacturer documentation for Microchip ZL50015QCG1.

SHENGYU ELECTRONICS
Datasheet122 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements