Microchip ZL50011QCG1

Switch Fabric 512 x 512 3.3V 160-Pin LQFP Tray
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins160
Weight1.833392 g
Technical
Max Operating Temperature85 °C
Max Power Dissipation750 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Ports16
Operating Supply Current250 mA
Operating Supply Voltage3.3 V
Dimensions
Height1.45 mm
Length24 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Microchip ZL50011QCG1.

SHENGYU ELECTRONICS
Datasheet83 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50011QCG1.

Related Parts

Descriptions

Descriptions of Microchip ZL50011QCG1 provided by its distributors.

Switch Fabric 512 x 512 3.3V 160-Pin LQFP Tray
IC TELECOM INTERFACE 160LQFP
IC TDM SWITCH 512CH 160LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins160
Weight1.833392 g
Technical
Max Operating Temperature85 °C
Max Power Dissipation750 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Ports16
Operating Supply Current250 mA
Operating Supply Voltage3.3 V
Dimensions
Height1.45 mm
Length24 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Microchip ZL50011QCG1.

SHENGYU ELECTRONICS
Datasheet83 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements