Microchip ZL50011GDG2

Switch Fabric 512 x 512 3.3V 144-Pin LBGA Tray
In Stock
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins144
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports16
Operating Supply Current250 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL50011GDG2.

SHENGYU ELECTRONICS
Datasheet83 pages12 years ago
Electro Sonic
Datasheet83 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50011GDG2.

Descriptions

Descriptions of Microchip ZL50011GDG2 provided by its distributors.

Switch Fabric 512 x 512 3.3V 144-Pin LBGA Tray
Telecom IC Switch 144-LBGA (13x13)
LBGA-144(13x13) Telecommunication Interface ICs ROHS
Pb Free F512DX WITH ON-CHIP DPLL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins144
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports16
Operating Supply Current250 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL50011GDG2.

SHENGYU ELECTRONICS
Datasheet83 pages12 years ago
Electro Sonic
Datasheet83 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements