Microchip ZL50010GDG2

Switch Fabric 512 x 512 3.3V 144-Pin LBGA Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins144
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports16
Operating Supply Current250 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL50010GDG2.

SHENGYU ELECTRONICS
Datasheet87 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL50010GDG2.

Descriptions

Descriptions of Microchip ZL50010GDG2 provided by its distributors.

Switch Fabric 512 x 512 3.3V 144-Pin LBGA Tray
IC TDM SWITCH 512CH FLEX 144LBGA
IC TELECOM INTERFACE 144LBGA
Digital Time Switch, PBGA256

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins144
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports16
Operating Supply Current250 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL50010GDG2.

SHENGYU ELECTRONICS
Datasheet87 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements