Microchip ZL40255LDG1

Fanout Buffer 3-OUT 32-Pin VQFN-EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL40255LDG1.

Microchip
Datasheet53 pages5 years ago
Electro Sonic
Datasheet53 pages5 years ago
SHENGYU ELECTRONICS
Datasheet53 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.965
$ 18.055
Stock
45,748
31,658
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
-
-
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL40255LDG1.

Descriptions

Descriptions of Microchip ZL40255LDG1 provided by its distributors.

Fanout Buffer 3-OUT 32-Pin VQFN-EP Tray
SmartBuffer 3-Output Programmable Fanout
IC CLK BUFFER 4:3 1.035GHZ 32QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL40255LDG1.

Microchip
Datasheet53 pages5 years ago
Electro Sonic
Datasheet53 pages5 years ago
SHENGYU ELECTRONICS
Datasheet53 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements