APEM ZL39S0101

Switch Toggle SPDT 500MA 48V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBrass, Silver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating500 mA
Contact Resistance20 mΩ
Current Rating500 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)48 V
Max Voltage Rating (DC)48 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)48 V
Voltage Rating (DC)48 V
Dimensions
Actuator Length5.5 mm

Engineering Resources

View Evaluation kits and Reference designs for APEM ZL39S0101.

Related Parts

Descriptions

Descriptions of APEM ZL39S0101 provided by its distributors.

SWITCH TOGGLE SPDT 500MA 48V
1P on-off-on ultramin panel toggleswitch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBrass, Silver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating500 mA
Contact Resistance20 mΩ
Current Rating500 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)48 V
Max Voltage Rating (DC)48 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)48 V
Voltage Rating (DC)48 V
Dimensions
Actuator Length5.5 mm

Compliance

Environmental Classification
RoHSCompliant