Microchip ZL38AMBLDF1

Timberwolf Digital Signal Processor 64-Pin QFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38AMBLDF1.

SHENGYU ELECTRONICS
Datasheet16 pages8 years ago

Alternate Parts

Price @ 1000
$ 42.89
$ 14.81
$ 14.81
Stock
19,622
9,873
9,873
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38AMBLDF1.

Descriptions

Descriptions of Microchip ZL38AMBLDF1 provided by its distributors.

Timberwolf Digital Signal Processor 64-Pin QFN T/R
IC AUDIO SIGNAL PROCESSOR 64QFN
Audio Processor For Hd Audio For Ambarella Video Processors. 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ZL38AMBLDF1
AMBARELLA ADVANCED SECURITY CAME

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38AMBLDF1.

SHENGYU ELECTRONICS
Datasheet16 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements