Microchip ZL38090LDG1

IN PRODUCTION (Last Updated: 1month ago) 64-VFQFN Exposed Pad Active CONSUMER CIRCUIT audio circuit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38090LDG1.

Electro Sonic
Datasheet64 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.615
$ 4.688
$ 4.688
Stock
119,555
49,528
49,528
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38090LDG1.

Descriptions

Descriptions of Microchip ZL38090LDG1 provided by its distributors.

IN PRODUCTION (Last Updated: 1month ago) 64-VFQFN Exposed Pad Active CONSUMER CIRCUIT audio circuit
Audio Processor 0MHz to 0.4MHz 4-IN 2-OUT 64-Pin QFN EP
Consumer Circuit Rohs Compliant: Yes |Microchip ZL38090LDG1
Audio and Voice, 9x9x1mm, 64-VQFN, RoHS
Microchip SCT
AUDIO PROCESSOR FOR USB BOOM AND BOOMLESS HEADSET
Comm-VCT, USB 4 CH Audio AEC, Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38090LDG1.

Electro Sonic
Datasheet64 pages6 years ago

Compliance

Environmental Classification
Compliance Statements