Microchip ZL38080LDF1

IC Audio Proc Auto Handsfr 64QFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38080LDF1.

SHENGYU ELECTRONICS
Datasheet6 pages9 years ago

Alternate Parts

Price @ 1000
$ 5.55
Stock
24,645
26,656
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38080LDF1.

Descriptions

Descriptions of Microchip ZL38080LDF1 provided by its distributors.

IC AUDIO PROC AUTO HANDSFR 64QFN
IC AUDIO SIGNAL PROCESSOR 64QFN
Audio Processor With Single Microphone Support For Automotive Apps. 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ZL38080LDF1
Audio Processor 64-Pin QFN T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38080LDF1.

SHENGYU ELECTRONICS
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements