Microchip ZL38063LDF1

Audio processor with Microphone Array support for speech recognition
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38063LDF1.

Electro Sonic
Datasheet63 pages6 years ago

Inventory History

3 month trend:
+143%

Alternate Parts

Price @ 1000
$ 21.3
$ 6.91
Stock
294,529
161,147
Authorized Distributors
7
8
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38063LDF1.

Descriptions

Descriptions of Microchip ZL38063LDF1 provided by its distributors.

Audio processor with Microphone Array support for speech recognition
Microphone Array Audio Processor 64-Pin QFN T/R - Tape and Reel
IC AUDIO SIGNAL PROCESSOR 64QFN
Audio Processor For Security Camera And Asr Assist 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ZL38063LDF1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38063LDF1.

Electro Sonic
Datasheet63 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements