Microchip ZL38060LDG1

Consumer Circuit, Cmos, Pqcc64 Rohs Compliant: Yes |Microchip ZL38060LDG1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL38060LDG1.

SHENGYU ELECTRONICS
Datasheet6 pages9 years ago
Farnell
Datasheet64 pages8 years ago
Future Electronics
Datasheet56 pages9 years ago
Datasheet6 pages9 years ago

Alternate Parts

Price @ 1000
$ 6.885
$ 6.77
$ 6.77
Stock
71,741
22,847
22,847
Authorized Distributors
5
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38060LDG1.

Descriptions

Descriptions of Microchip ZL38060LDG1 provided by its distributors.

Consumer Circuit, Cmos, Pqcc64 Rohs Compliant: Yes |Microchip ZL38060LDG1
ZL38060 AcuEdge™ Technology Home Automation Wideband AEC Audio Processor
Audio processor for connected home application
IC AUDIO SIGNAL PROCESSOR 64QFN
Timberwolf Audio Processor 64-Pin QFN Tray
TIMBERWOLF DSP, 14 I/O, -40 TO 85DEG C;
Timberwolf Digital Signal Processor family, powered by AcuEdge" Technology Designed for Connected Home applications

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Technical
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL38060LDG1.

SHENGYU ELECTRONICS
Datasheet6 pages9 years ago
Farnell
Datasheet64 pages8 years ago
Future Electronics
Datasheet56 pages9 years ago
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements