Microchip ZL38052LDG1

Advanced IP Camera with Sound Classifier Audio Processor 64-Pin QFN Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL38052LDG1.

Electro Sonic
Datasheet2 pages7 years ago
SHENGYU ELECTRONICS
Datasheet64 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.43
$ 25.045
$ 25.045
Stock
22,444
102,795
102,795
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38052LDG1.

Descriptions

Descriptions of Microchip ZL38052LDG1 provided by its distributors.

Advanced IP Camera with Sound Classifier Audio Processor 64-Pin QFN Tray
Consumer Circuit, Cmos, Pqcc64 Rohs Compliant: Yes |Microchip ZL38052LDG1
High Definition Voice 2 way audio Processor in IP Camera
Audio Processor 4-IN 2-OUT 64-Pin QFN EP
Audio and Voice, 9x9x1mm, 64-VQFN, RoHS
Microchip SCT
ADV CAMERA AEC W SOUND CLASSIFIE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL38052LDG1.

Electro Sonic
Datasheet2 pages7 years ago
SHENGYU ELECTRONICS
Datasheet64 pages8 years ago

Compliance

Environmental Classification
Compliance Statements