Microchip ZL38052LDF1

Advanced IP Camera with Sound Classifier Audio Processor 64-Pin QFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38052LDF1.

Electro Sonic
Datasheet2 pages7 years ago
SHENGYU ELECTRONICS
Datasheet64 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.04
$ 8.43
Stock
96,911
28,371
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38052LDF1.

Descriptions

Descriptions of Microchip ZL38052LDF1 provided by its distributors.

Advanced IP Camera with Sound Classifier Audio Processor 64-Pin QFN T/R
IN PRODUCTION (Last Updated: 1month ago) 64-VFQFN Exposed Pad Active CONSUMER CIRCUIT audio circuit
IC AUDIO SIGNAL PROCESSOR 64QFN
Audio Processor For Security Cameras 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ZL38052LDF1
Audio and Voice, 9x9x1mm, 64-VQFN, RoHS
Microchip SCT
Consumer Circuit, CMOS, PQCC64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ZL38052LDF1.

Electro Sonic
Datasheet2 pages7 years ago
SHENGYU ELECTRONICS
Datasheet64 pages7 years ago

Compliance

Environmental Classification
Compliance Statements